text.skipToContent text.skipToNavigation

Manufacturer Part #

94HCB10T

94H Series 10 Position Through Hole Coded Rotary DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Grayhill 94HCB10T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: Coded
Termination Style: PCB
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 50V
Current Rating: 100mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
928
USA:
928
2,096
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$89.91
USD
Quantity
Unit Price
27
$3.33
54
$3.29
81
$3.27
108
$3.26
135+
$3.21
Product Variant Information section