Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
OP800A
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Bag
TO-18
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The OP800A is a part of OP80 series NPN silicon phototransistor. It has a storage temperature ranging from -65°C to +150°C and its available in TO-18 package.
The OP800 Series device consist of a NPN silicon phototransistor mounted in a hermetically sealed package. The narrow receiving angle provides excellent on-axis coupling. TO-18 package offer high power dissipation and hostile environment operation. The base lead is bonded to enable conventional transistor biasing.
Features:
Applications:
View the available OP80 series of NPN silicon phototransistor
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.