Manufacturer Part #
MIC58P01YV
MIC518P01 Series 80V 4.4MHz 8Bit Parallel-Input Protected Latched Driver PLCC-28
Microchip MIC58P01YV - Product Specification
Shipping Information:
ECCN:
PCN Information:
**FPCN97963 UPDATE**Revision History:May 10, 2023: Issued initial notification.June 21, 2024: Issued final notification. Attached the Qualification Report. Revised the Notification Subject to specify all affected device families. Provided estimated first ship date to be on July 19, 2024.Description of Change:Qualification of UNIG as an additional final test site for LM2574, LM2575, MIC2145, MIC2202, MIC2203, MIC2204, MIC2981, MIC4574, MIC4826, MIC4827, MIC4830, MIC4832, MIC4833, MIC5800, MIC5801, MIC5891, MIC58P01 and MIC59P50 device families available in Tube and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as an additional final test site.
Part Status:
Microchip MIC58P01YV - Technical Attributes
Package Style: | PLCC-28 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
38 per Tube
Package Style:
PLCC-28
Mounting Method:
Surface Mount