1-1586039-2 in Tray by TE Connectivity | Headers Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1586039-2

VAL-U-LOK 12 Position Dual Row 0.165 inch Vertical Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
TE Connectivity 1-1586039-2 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 4.2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 9A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Wire to Board
Mating Type: Latch Lock
Color: Natural
Mounting Method: PCB Mount
Features & Applications

The 1-1586039-2 is a VAL-U-LOK 12 Position Dual Row 0.165 inch Vertical Wire to Board Shrouded Header 

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • Termination Method to PC Board = Through Hole - Solder
  • PCB Mounting Orientation = Vertical
  • PCB Mount Alignment = With
  • PCB Mount Retention = With
  • Shrouded = Yes
  • Sealed = No
  • UL File Number = E28476
  • CSA File Number = 208567
  • Header Type = Shrouded
  • Number of Positions = 12
  • Number of Rows = 2
  • Centerline (mm [in]) = 4.20 [0.165]
  • Mating Retention = With
  • Selectively Loaded = No
  • Length (X-Axis) (mm [in]) = 26.40 [1.0394] 
  • Width (Z-Axis) (mm [in]) = 9.80 [0.386]
  • Contact Type = Pin
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Tin
  • Contact Plating, Mating Area, Thickness (µm [µin]) = 2.54 [100]
  • Tail Plating Material = Tin
  • Tail Plating, Thickness (µm [µin]) = 2.54 [100]
  • Contact Design = Square Post

Mating Product:

  • 1-794954-2
  • 1-106527-2

View the Complete VAL-U-LOK Series of Header Plug

Read More...
Pricing Section
Global Stock:
702
USA:
702
1,422
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.55
USD
Quantity
Unit Price
1
$0.55
50
$0.535
200
$0.52
500
$0.51
2,000+
$0.485
Product Variant Information section