Manufacturer Part #
2106091-3
4 Position 0.059 inch Inverted SMT Through Board Wire to Board Connector
Product Specification Section
TE Connectivity 2106091-3 - Product Specification
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
TE Connectivity 2106091-3 - Technical Attributes
Attributes Table
No of Positions: | 4 |
Pitch: | 1.5 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Surface Mount |
Operating Temp Range: | -30°C to +105°C |
Voltage Rating: | 50V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | LCP |
No of Rows: | 1 |
Gender: | Male |
Type: | Wire to Board |
Color: | Natural |
Mounting Method: | PCB Mount |
Features & Applications
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
450+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
PCB Mount