Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
2N7002DW
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-363 (SC-70-6, SC-88)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change (From) :Datasheet Change for Tc=125C on IDSS parameterDescription of Change (To) :Tj = 125C on IDSS parameter - correction to typo error, previously used TcAdding RDSon parameter: RDSon VGS = 10V, ID = 0.5A < 2 Ohms @ 25CReason for Change: Correction of Tc to Tj on IDSS parameter and adding additional device characteristics to datasheet
Part Status:
The 2N7002DW is a 60 V 7.5 Ω N-Channel Enhancement Mode Field Effect Transistor
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.