Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
BAS21LT3G
Download the CAD models for this product. Learn more about SnapMagic.
10000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The BAS21LT3G is a part of BAS21L series high voltage switching diode. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.