Manufacturer Part #
SS28
SS28 Series 80 V 50 A Surface Mount Schottky Rectifier - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
onsemi SS28 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Current-Max: | 400µA |
| Forward Voltage: | 850mV |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The SS28 is a Schottky Barrier Rectifier with average rectified current of 2 A, available in surface mount DO-214AA .
Features:
- Glass passivated junctions
- High current capability, low VF
Applications:
- Used in low voltage and high frequency inverters
- Free wheeling
- Polarity protection applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.177
6,000
$0.174
9,000+
$0.172
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount