text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS2582

N-Channel 150 V 66 mOhm PowerTrench® Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
onsemi FDS2582 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 66mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 25nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The FDS2582 is a FDS2582 Series 150 V, 4.1 A, 66 mOhm N-Channel PowerTrench® MOSFET - SOIC-8.

Features:

  • rDS(ON) = 57mO (Typ.), VGS = 10V, ID = 4.1A
  • Qg(tot) = 19nC (Typ.), VGS = 10V
  • Low Miller Charge
  • Low QRR Body Diode
  • Optimized efficiency at high frequencies
  • UIS Capability (Single Pulse and Repetitive Pulse)

Applications:

  • DC/DC converters and Off-Line UPS
  • Distributed Power Architectures and VRMs
  • Primary Switch for 24 V and 48 V Systems
  • High Voltage Synchronous Rectifier
  • Direct Injection / Diesel Injection Systems
  • 42 V Automotive Load Control
  • Electronic Valve Train Systems
Pricing Section
Global Stock:
7,500
USA:
7,500
7,500
Factory Stock:Factory Stock:
2
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,425.00
USD
Quantity
Unit Price
2,500
$0.57
5,000
$0.565
7,500
$0.56
10,000
$0.555
12,500+
$0.545
Product Variant Information section