Manufacturer Part #
1N5404-TP
1N5404 Series 400 V 3 A Through-Hole Standard Rectifier - DO-201AD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Micro Commercial Components 1N5404-TP - Product Specification
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
Micro Commercial Components 1N5404-TP - Technical Attributes
Attributes Table
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Features & Applications
Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices.
The 1N5400 thru 1N5408 series of 3 A Rectifiers have a voltage range of 50 - 1000 V and have a low leakage current and low forward voltage. The 1N5400 thru 1N5408 series also has a peak forward surge current of 200A and a Storage Temperature range -55°C to +150°C.
The 1N5404-TP is a lead free RoHS compliant rectifier with a maximum recurrent peak reverse voltage of 400 V maximum RMS voltage of 280 V and a maximum DC blocking voltage of 400 V.Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,200
$0.0688
3,600
$0.067
6,000
$0.0661
12,000
$0.065
24,000+
$0.0632
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole