text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C47-7-F

BZT52C47 Series 410 mW 47 V Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Diodes Incorporated BZT52C47-7-F - Technical Attributes
Attributes Table
Power Dissipation: 410mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 47V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The BZT52C47-7-F is a part of BZT52C Series 410 mW 47 V Surface Mount Zener Diode availabel in a SOD-123 package.

Product Features:

  • Planar Die Construction
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Power Dissipation is 410 mW
  • Thermal Resistance, Junction to Ambient Air is 350 °C/W
  • Thermal Resistance, Junction to Lead is 150 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Forward Voltage is 0.9 V

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.50
USD
Quantity
Unit Price
3,000
$0.0165
9,000
$0.0161
15,000
$0.0159
60,000
$0.0154
90,000+
$0.0151
Product Variant Information section