text.skipToContent text.skipToNavigation

Manufacturer Part #

APTD3216CGCK

Green 3.2 x 1.6 x 1.8 mm 50º Water Clear 400 mcd 2.1 V LED SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Kingbright APTD3216CGCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 400mcd
Viewing Angle: 50°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.8mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.40
USD
Quantity
Unit Price
2,000
$0.0827
4,000
$0.0811
6,000
$0.0802
8,000+
$0.079
Product Variant Information section