Manufacturer Part #
JWL21RA2A
JW Series 16 A DPDT On-None-Off Quick Connect / Solder Lug Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | |||||||||||
NKK Switches JWL21RA2A - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:There will be a revision to the epoxy seal applied at the base of terminals for JW Series Rockers, EB, FB, and SB Series Pushbuttons, SK Series Keylocks, and CS Series Slides. The new epoxy seal will be matte black in color, and the change will include both standard and custom switches.
Description and Reason for Change:There will be a revision to the epoxy seal applied at the base of terminals for JW Series Rockers, EB, FB, and SB Series Pushbuttons, SK Series Keylocks, and CS Series Slides. The new epoxy seal will be matte black in color, and the change will include both standard and custom switches. Changes for epoxy seal on JW, EB, FB, SB, SK and CS Series will be effective September 2025. However, the end of sales date may be subject to change if orders exceed expectations for the specified products.
Part Status:
NKK Switches JWL21RA2A - Technical Attributes
| Switch Operation: | On-None-Off |
| Circuitry: | DPST |
| Current Rating: | 16A |
| Termination Style: | Solder Lug |
| Contact Material: | Silver |
| Rated Voltage (VAC): | 250VAC |
| Voltage Rating: | 72V |
| Insulation Resistance: | 1000MΩ |
| Actuation Force: | 10N |
| Contact Plating: | Silver |
| Actuator Style: | Concave |
| Dielectric Withstanding Voltage: | 4000V |
| Operating Temperature: | -25°C to +70°C |
| Dimension: | L 32mm x W 23mm x H 29mm |
Available Packaging
Package Qty:
1 per Bag