Manufacturer Part #
V68ZS2P
ZS Series 56 VDC 40 V RMS 135 V Clamp 250 A 600 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V68ZS2P - Technical Attributes
Attributes Table
| Capacitance: | 600pF |
| Clamping Voltage-Max: | 135V |
| Peak Output Current: | 250A |
| Rated Voltage: | 56V |
| RMS Voltage-Max: | 40V |
| Varistor Voltage Range: | 61.2V to 74.8V |
| Current Rating: | 1mA |
| Energy: | 3J |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.107
3,000
$0.105
5,000
$0.103
15,000
$0.10
25,000+
$0.098
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole