Manufacturer Part #
RCD-24-0.35/W
350 mA 2 to 35 V Buck Topology 1 Output Constant Current LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
RECOM RCD-24-0.35/W - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
RECOM RCD-24-0.35/W - Technical Attributes
| Mounting Method: | Wire Mount |
Features & Applications
The RCD-24-0.35/W is a constant current through hole LED Driver, which comes set at 24 V and 350 mA with either digital or analog dimming control. The RCD-24 series from RECOM Power is the definitive constant current LED driver for the lighting industry. Its small size and enhanced capabilities make it the ideal choice for LED lighting applications.
The RCD-24 series offers a variety of output currents to match all types of LEDs in the industry from 300 mA to 12 A. The output voltage is variable depending on the number and type of LEDs that you need to drive, up to 35 V.
Features:
- No external components needed
- Up to 97% efficiency
- Wide input voltage range 4.5 ~36 V
- Output voltage up to 35 V
- PWM/digital dimming
- 100% Linear analog dimming
- Low emissions (EN-55022)
- UL approved
- Lighting (LED)
- Industrial Controls
- Medical
- Military
- Telecommunications
View the RCD-24-0.35 of constant current LED Drivers
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Wire Mount