Manufacturer Part #
S12B-EH(LF)(SN)
EH Series 12 Position 2.5 mm Side Entry Single Row Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST S12B-EH(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Latch Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The S12B-EH(LF)(SN) is a part of EH Series 12 position 2.5 mm pitch Wire to Board Side Entry Shrouded Header Crimp style Connector.
Features:
- Compact and slim
- Highly reliable contact
- Polarizing guides
- Easy and effective crimping
Product Specifications:
- Pitch: 2.5 mm
- Current rating: 3.0 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000 M ?
View the Complete EH Series of Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
75
$0.27
200
$0.265
500
$0.26
1,250
$0.255
3,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole