text.skipToContent text.skipToNavigation

Manufacturer Part #

200CMQ035

200CMQ Series 35 V 200 A Chassis Mount Schottky Rectifier - PRM4(Isolated)

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 200CMQ035 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 35V
Reverse Current-Max: 10mA
Forward Voltage: 0.54V
Configuration: Dual
Diode Capacitance-Max: 5200pF
Thermal Resistance: 0.35°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
198
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,042.96
USD
Quantity
Unit Price
9
$31.29
18
$31.05
27
$30.92
36
$30.82
45+
$30.52
Product Variant Information section