Manufacturer Part #
MMBD4148TW-TP
MMBD4148TW Series 200 mW 75 V 4 ns Surface Mount Switching Diode - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Micro Commercial Components MMBD4148TW-TP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change Category Additional Assembly & Test Centre Change description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development planProposed implementation date: 29 Jun 2026 or earlier if approved by customer
Additional Qualified Assembly and Test(A/T) Site for SOT-363 PartsDescription: To solved the delivery issue of SOT-363 Parts, MCC has determined to Additional Qualified Assembly and Test(A/T) Site for SOT-363 Parts???? Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Micro Commercial Components MMBD4148TW-TP - Technical Attributes
| Type: | Standard |
| Configuration: | Triple |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 200mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 10mA |
| Peak Current-Max: | 150mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBD4148TW-TP is a switching diode with a power dissipation of 200 mW, available in SOT-363 surface mount package.
Features:
- Power dissipation: 200 mW (Tamb=25 °C)
- Forwardcurrent:150 mA
- Moisture Sensitivity Level 1
- Lead Free Finish/RoHS Compliant
- Epoxy meets UL 94 V-0 flammability rating
- Operating Temperature: -55 °C to +150 °C
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount