Manufacturer Part #
EL3H7(D)(TA)-G
EL3H7 Series Single Channel 80 V 3750 Vrms Phototransistor Optocoupler - SSOP-4
Product Specification Section
Everlight EL3H7(D)(TA)-G - Product Specification
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
Everlight EL3H7(D)(TA)-G - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 300% |
| Operating Temp-Max: | 110°C |
| Package Style: | SSOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.24
10,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SSOP-4
Mounting Method:
Surface Mount