text.skipToContent text.skipToNavigation

Manufacturer Part #

EL3H7(D)(TA)-G

EL3H7 Series Single Channel 80 V 3750 Vrms Phototransistor Optocoupler - SSOP-4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EL3H7(D)(TA)-G - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 300%
Operating Temp-Max: 110°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$4,700.00
USD
Quantity
Unit Price
5,000
$0.24
15,000+
$0.235
Product Variant Information section