text.skipToContent text.skipToNavigation

Manufacturer Part #

SC4502EVB

Evaluation Board for SC4502 Series Step-up Switching Regulator

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 1207
Product Specification Section
Semtech SC4502EVB - Technical Attributes
Attributes Table
Application Type: DC/DC Converters
Core Supported: SC4502
Features & Applications

The SC4502EVB is a Evaluation Board for high-frequency current-mode step-up switching regulator with an integrated 1.4 A power transistor. Its high switching frequency (programmable up to 2 MHz) allows the use of tiny surface-mount external passive components.

Its a Programmable soft-start eliminates high inrush current during start-up. The internal switch is rated at 32 V making the converter suitable for high voltage applications such as Boost, SEPIC and Flyback.

The operating frequency of the SC4502 can be set with an external resistor. The ability to set the
operating frequency gives the SC4502 design flexibilities. A dedicated COMP pin allows optimization of the loop response.

Features:

  • Low saturation voltage switch: 210 mV Constant switching frequency current-mode control
  • Programmable switching frequency up to 2 MHz
  • Soft start function
  • Input voltage range from 1.4 V to 16 V
  • Output voltage up to 32 V
  • Low shutdown current
  • Adjustable under-voltage lock-out threshold
  • Small low-profile thermally-enhanced MLPD-10 package

Applications:

  • Flat screen LCD bias supplies
  • TFT bias supplies
  • XDSL power supplies
  • Medical equipment
  • Digital video cameras
  • Portable devices
  • White LED power supplies
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.23
USD
Quantity
Unit Price
3
$10.41
10
$10.30
25
$10.22
75
$10.12
150+
$10.00
Product Variant Information section