Manufacturer Part #
CY7C65642-48AXC
CY7C65642 Series 64 Byte RAM USB 2.0 TetraHub™ Controller - TQFP-48
Product Specification Section
Infineon CY7C65642-48AXC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.4.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C65642-48AXC - Technical Attributes
Attributes Table
Data Rate: | 480Mbps |
Supply Voltage: | 3.15V to 5.25V |
Operating Temp Range: | 0°C to 70°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -60°C to +100°C |
Interface Type: | USB |
No of Pins: | 48 |
Supply Current: | 88.2mA |
Frequency: | 48MHz |
Power Dissipation: | 432mW |
No of Ports: | Quad |
Moisture Sensitivity Level: | 3 |
Package Style: | TQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,250
USA:
2,250
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250+
$1.52
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-48
Mounting Method:
Surface Mount