text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65642-48AXC

CY7C65642 Series 64 Byte RAM USB 2.0 TetraHub™ Controller - TQFP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Infineon CY7C65642-48AXC - Technical Attributes
Attributes Table
Data Rate: 480Mbps
Supply Voltage: 3.15V to 5.25V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -60°C to +100°C
Interface Type: USB
No of Pins: 48
Supply Current: 88.2mA
Frequency: 48MHz
Power Dissipation: 432mW
No of Ports: Quad
Moisture Sensitivity Level: 3
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$397.50
USD
Quantity
Unit Price
250+
$1.59
Product Variant Information section