Manufacturer Part #
BD911
BD911 Series 100 V 15 A Complementary Silicon NPN Power Transistor - TO-220
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BD911 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 15A |
| Power Dissipation-Tot: | 90W |
| Package Style: | TO-220-3 (TO-220AB) |
Features & Applications
The BD911 is a Complementary silicon Epitaxial-Base NPN power transistors. It is available in a TO-220 package.
The complementary PNP types are BD910 and BD912 respectively.They are intented for use in power linear and switching applications.
Features:
- STMicroelectronics Preferred Salestypes
- Thermal Resistance Junction-case Max: 1.4 °C/W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.355
150
$0.35
400
$0.34
1,000
$0.335
2,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)