text.skipToContent text.skipToNavigation

Manufacturer Part #

NB6L72MMNG

2x2 Crosspoint Switch, 2.5 V / 3.3 V Differential, with CML Outputs

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB6L72MMNG - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.63V
Frequency-Max: 3GHz
Propagation Delay: 360ps
Supply Current: 80mA
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
123
Multiple Of:
123
Total
$1,003.68
USD
Quantity
Unit Price
123
$8.16
246
$8.12
369
$8.09
492+
$8.06
Product Variant Information section