Manufacturer Part #
FP1007R3-R15-R
FP Series 150 nH ±10 % Tolerance 61 A Shielded SMT Flat Pack Inductor
Product Specification Section
Eaton FP1007R3-R15-R - Product Specification
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
Eaton FP1007R3-R15-R - Technical Attributes
Attributes Table
Inductance-Nom: | 150nH |
Rated Current-Max: | 61A |
Tolerance (%): | ±10% |
Shielding: | Yes |
DC Resistance: | 0.29mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 10.4mm x W 8mm x H 6.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
650+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
650 per Reel
Mounting Method:
Surface Mount