Manufacturer Part #
NKA0305SC
NKA Series 1 W 3.3 V input ±5 V Dual Output 3 kVDC Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NKA0305SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -5V/5V |
| Input Voltage: | 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 79% |
| Load Regulation (%): | 10% |
| Output Current: | 100mA |
| Switching Frequency-Max: | 95kHz |
| Ripple & Noise: | 50mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30
$5.97
60
$5.93
90
$5.91
120
$5.90
150+
$5.85
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
Through Hole