Manufacturer Part #
ICM7211AMIPLZ
ICM7211 Series 3 - 6 V 4 Digit 7 Segment LCD Display Driver - PDIP-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:99 per Tube Package Style:PDIP-40 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ICM7211AMIPLZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ICM7211AMIPLZ - Technical Attributes
Attributes Table
| Display Mode: | 7-Segment |
| Segments Count: | 7 |
| Supply Voltage: | 3V to 6V |
| Logic Input Voltage-Max: | 1V |
| Multiplexed Display Capability: | No |
| Package Style: | PDIP-40 |
| Mounting Method: | Surface Mount |
Features & Applications
The ICM7211AMIPLZ is a four-digit seven-segment CMOS LCD display decoder-driver, available in 40 pin PDIP package.
This device is configured to drive conventional LCD displays by providing a complete RC oscillator, divider chain, backplane driver, and 28 segment outputs.
Features:
- Four Digit Non-Multiplexed 7 Segment LCD Display Outputs with Backplane Driver
- Complete Onboard RC Oscillator to Generate Backplane Frequency
- Backplane Input/Output Allows Simple Synchronization of Slave-Devices to a Master
- Provides Data and Digit Address Latches Controlled by Chip Select Inputs to Provide a Direct High Speed Processor Interface
- Decodes Binary to Code B (0-9, Dash, E, H, L, P, Blank)
- Pb-Free Plus Anneal Available (RoHS Compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4
$7.21
20
$7.13
50
$7.08
125
$7.03
300+
$6.93
Product Variant Information section
Available Packaging
Package Qty:
99 per Tube
Package Style:
PDIP-40
Mounting Method:
Surface Mount