Manufacturer Part #
ECA-2CM100
ECA-M Series 160 V 10 uF Ø 10 x 12.5 mm LS=5 mm 85 °C Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2224 | ||||||||||
Product Specification Section
Panasonic Industry ECA-2CM100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ECA-2CM100 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 160V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -25°C to +85°C |
| Ripple Current: | 105mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
238
USA:
238
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.11
500
$0.108
1,500
$0.105
3,000
$0.103
10,000+
$0.0972
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole