text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY88-AU

ATtiny Series 8 KB Flash 512 B SRAM 12 MHz 8-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY88-AU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 12MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY88-AU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
239,500
Factory Lead Time:
8 Weeks
Minimum Order:
750
Multiple Of:
250
Total
$877.50
USD
Quantity
Unit Price
20
$1.23
40
$1.22
100
$1.21
200
$1.19
400+
$1.17
Product Variant Information section