Manufacturer Part #
VO617A-3X017T
VO617A Series 1 Channel 5300 Vrms SMT Phototransistor Optocoupler - SMD-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:MICRO SMD-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Vishay VO617A-3X017T - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Forward Voltage: | 1.65V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 60mA |
| Power Dissipation: | 200mW |
| Output Type: | Phototransistor |
| CTR-Min: | 100% |
| Operating Temp-Max: | -55°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | MICRO SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0991
3,000
$0.0965
5,000
$0.0953
20,000
$0.0921
30,000+
$0.0901
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MICRO SMD-4
Mounting Method:
Surface Mount