text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-NBPC-D17-SM-BK

CONN HEADR 2.54MM 34POS GOLD SMD, SURFACE MOUNT

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Sullins SBH11-NBPC-D17-SM-BK - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
7,870
Factory Lead Time:
8 Weeks
Minimum Order:
2
Multiple Of:
11
Total
$1.68
USD
Quantity
Unit Price
33
$0.84
110
$0.815
275
$0.80
825
$0.78
1,650+
$0.755
Product Variant Information section