text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH11-NBPC-D17-SM-BK

CONN HEADR 2.54MM 34POS GOLD SMD, SURFACE MOUNT

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH11-NBPC-D17-SM-BK - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5GΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,870
Factory Lead Time:
8 Weeks
Minimum Order:
1001
Multiple Of:
11
Total
$830.83
USD
Quantity
Unit Price
33
$0.885
110
$0.86
275
$0.84
550
$0.83
1,375+
$0.80
Product Variant Information section