CMT-4023S-SMT-TR in Reel by Same Sky - CUI Devices | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-4023S-SMT-TR

CMT Series Square 4 x 2 mm 4 kHz 3 V 70 dBA SMT Magnetic Buzzer Transducer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Same Sky - CUI Devices CMT-4023S-SMT-TR - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 70dBA
Rated Voltage: 2V to 4V
Frequency: 4kHz
Impedance: 14Ω to 20Ω
Current Rating: 90mA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +80°C
Termination Style: Solder Pads
Dimension: H  2mm x L  4mm x W  4mm
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,770.00
USD
Quantity
Unit Price
3,000+
$1.59
Product Variant Information section