text.skipToContent text.skipToNavigation

Manufacturer Part #

RSC002P03T316

P-Channel 30 V 1.4 Ohm Surface Mount Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
ROHM RSC002P03T316 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 0.2W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.25A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 20ns
Rise Time: 6ns
Fall Time: 23ns
Gate Source Threshold: 2.5V
Input Capacitance: 30pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$108.60
USD
Quantity
Unit Price
3,000
$0.0362
12,000
$0.0352
30,000
$0.0345
75,000
$0.0339
120,000+
$0.0329
Product Variant Information section