Manufacturer Part #
SM30T7.5CAY
SM30TY Transil Series 3 kW 7.5 V SMC Bidirectional Automotive Grade TVS Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1537 | ||||||||||
Product Specification Section
STMicroelectronics SM30T7.5CAY - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 7.13V |
| Clamping Voltage-Max: | 11.2V |
| Directional: | Bi-Directional |
| Power Dissipation: | 3kW |
| Peak Output Current: | 268A |
| Reverse Leakage Current: | 250µA |
| Standoff Voltage: | 6.5V |
| Reverse Current-Max: | 10mA |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 7.9V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.475
5,000
$0.465
7,500+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount