text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21WS-TP

BAS21WS Series 250 V 200 mA Surface Mount High Voltage Switching Diode - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2518
Product Specification Section
Micro Commercial Components BAS21WS-TP - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 0.1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 0.2W
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +155°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
108,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.10
USD
Quantity
Unit Price
3,000
$0.0257
9,000
$0.025
15,000
$0.0247
30,000
$0.0243
60,000+
$0.0237