Manufacturer Part #
ASPIAIG-F5020-R80M-T
ASPIAG-F Series 0.8 uH 13 A 11.8 mOhm DCR Shielded SMT Power Inductor
Product Specification Section
Abracon ASPIAIG-F5020-R80M-T - Product Specification
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
Abracon ASPIAIG-F5020-R80M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 800nH |
Rated Current-Max: | 13A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 11.8mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | 5.5 x 5.3 x 2.1 mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount