text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7L5.0DT5G

ESD7L Series 5 V 0.9 pF Surface Mount Transient Voltage Suppressor - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
onsemi ESD7L5.0DT5G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 10.4V
Breakdown Voltage-Max: 5V
Capacitance: 0.9pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOT-723
Mounting Method: Surface Mount
Features & Applications

The ESD7L5.0DT5G is designed to protect voltage sensitive components from damage due to ESD in applications that require ultra low capacitance to preserve signal integrity. Excellent clamping capability, low leakage and fast response time are combined with an ultra low diode capacitance of 0.5 pF to provide best in class protection from IC damage due to ESD. The ultra small SOT−723 package is ideal for designs where board space is at a premium.

The ESD7L5.0DT5G can be used to protect two uni−directional lines or one bi−directional line. When used to protect one bi−directional line, the effective capacitance is 0.25 pF. Because of its low capacitance, it is well suited for protecting high frequency signal lines such as USB2.0 high speed and antenna line applications.

Features:

  • Low Capacitance 0.5 pF Typical
  • Low Clamping Voltage
  • Small Body Outline Dimensions: 0.047” x 0.047” (1.20 mm x 1.20 mm)
  • Low Body Height: 0.020″ (0.5 mm)
  • Stand−off Voltage: 5 V
  • Low Leakage
  • Response Time is Typically < 1.0 ns
  • IEC61000−4−2 Level 4 ESD Protection
  • This is a Pb−Free Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,400.00
USD
Quantity
Unit Price
8,000+
$0.675
Product Variant Information section