text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9L5.0ST5G

ESD9L5 Series 5 Vrwm Low Capacitance ESD Protection Uni-Directional - SOD-923

Product Specification Section
onsemi ESD9L5.0ST5G - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 9.8V
Breakdown Voltage-Max: 5.4V
Capacitance: 0.9pF
Operating Temp Range: -55°C to +125°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Features & Applications

The ESD9L is designed to protect voltage sensitive components that require ultra-low capacitance from ESD and transient voltage events. Excellent clamping capability, low capacitance, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium.

Because of its low capacitance, it is suited for use in high frequency designs such as USB 2.0 high speed and antenna line applications.

Features:

  • Ultra Low Capacitance 0.5 pF
  • Low Clamping Voltage
  • Small Body Outline Dimensions: 0.039" x 0.024" (1.00 mm x 0.60 mm)
  • Low Body Height: 0.016" (0.4 mm)
  • Stand-off Voltage: 5 V
  • Low Leakage
  • Response Time is Typically < 1.0 ns
  • IEC61000-4-2 Level 4 ESD Protection
  • This is a Pb-Free Device

Applications:

  • USB 2.0
  • High speed antenna applications

View the ESD9 family of ESD Protection & Diode Arrays

Pricing Section
Global Stock:
1,128,000
USA:
1,128,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$658.40
USD
Quantity
Unit Price
8,000
$0.0823
16,000
$0.081
24,000
$0.0803
32,000
$0.0797
40,000+
$0.078