Manufacturer Part #
FH35C-39S-0.3SHW(50)
header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric FH35C-39S-0.3SHW(50) - Product Specification
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
Hirose Electric FH35C-39S-0.3SHW(50) - Technical Attributes
Attributes Table
| No of Positions: | 39 |
| Pitch: | 0.3 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +85°C |
| Voltage Rating: | 30V |
| Current Rating: | 0.2A |
| Contact Plating: | Gold |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Female |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount