text.skipToContent text.skipToNavigation

Manufacturer Part #

BFB0512HHA-C

BFB Series 12 V 5900 RPM 4 CFM 50 x 50 x 10.3mm 2 Wire Ball Bearing Blower Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta BFB0512HHA-C - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 4CFM
Noise: 37.5dBA
Voltage Rating: 5V to 13.2V
Rated Power: 1.92W
RPM: 5900RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  50mm x W  10.3mm x H  50mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
672
Multiple Of:
336
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,558.72
USD
Quantity
Unit Price
336+
$9.76
Product Variant Information section