text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ5010-BP

GBJ5010 Series 1.1 V 50 A Through Hole Glass Passivated Bridge Rectifier - GBJ

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Micro Commercial Components GBJ5010-BP - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 800A
RMS Voltage-Max: 700V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 1000V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 22°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 190pF
No of Terminals: 4
Package Style:  GBJ-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
495
USA:
495
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
30
Multiple Of:
15
Total
$33.00
USD
Quantity
Unit Price
30
$1.10
75
$1.09
300
$1.07
600
$1.06
1,500+
$1.04
Product Variant Information section