text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM9G25-CU-999

SAM9GX Family 32-bit MCU, 400 MHz, 32 KB SRAM,64 KB Flash in a 217 pin LFBGA pkg

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT91SAM9G25-CU-999 - Technical Attributes
Attributes Table
Family Name: SAM9G
Core Processor: ARM926EJ-S
Program Memory Type: Flash
RAM Size: 32kB
Speed: 400MHz
No of I/O Lines: 105
InterfaceType / Connectivity: Ethernet/SPI/UART/USB/2-Wire
Supply Voltage: 1.8V to 3.3V
Operating Temperature: -40°C to +85°C
Package Style:  BGA-217
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,500.00
USD
Quantity
Unit Price
500+
$9.00
Product Variant Information section