Manufacturer Part #
HHV-25FR-52-10M
Metal Glazed Film Resistor 10MOhm 1/4W 1% Axial T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO HHV-25FR-52-10M - Product Specification
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
YAGEO HHV-25FR-52-10M - Technical Attributes
Attributes Table
| Resistance: | 10MΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 1600V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 6.3mm x D 2.4mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 3000V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0436
10,000
$0.0428
15,000+
$0.042
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole