text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-100APS15 BA

MDS-100 Series 100W 15V AC/DC Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta MDS-100APS15 BA - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 80W
Output Voltage: 15V
Output Current: 6.7A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 35.2mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -10°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,644.00
USD
Quantity
Unit Price
50+
$32.88
Product Variant Information section