Manufacturer Part #
NMV1212SAC
NMV Series 1 W 12 V Input 12 V Output 3 kVDC Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Murata Power Solutions NMV1212SAC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 10.8V to 13.2V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 77% |
| Load Regulation (%): | 7.4% |
| Output Current: | 84mA |
| Switching Frequency-Max: | 170kHz |
| Ripple & Noise: | 9mV |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$7.72
50
$7.67
75
$7.64
100
$7.62
125+
$7.56
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
PCB Mount