Manufacturer Part #
PE-53828NL
Inductor Power Toroid 168uH 20% 1.02A 0.4Ohm DCR RDL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics PE-53828NL - Product Specification
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
Pulse Electronics PE-53828NL - Technical Attributes
Attributes Table
| Mounting Style: | Vertical |
| Inductance-Nom: | 168H |
| Frequency: | 150kHz |
| Tolerance (%): | ±20% |
| Current Rating: | 1.02A |
| DC Resistance: | 400mΩ |
| Shielding: | Yes |
| Operating Temp Range: | -40°C to +130°C |
| Dimension: | H 9.27mm x L 16.13mm x W 16.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
30
$1.99
60
$1.97
120
$1.95
150
$1.94
450+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
30 per Reel
Mounting Method:
Through Hole