Manufacturer Part #
IRFTS9342TRPBF
Single P-Channel 30 V 66 mOhm 12 nC HEXFET® Power Mosfet - TSOP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFTS9342TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IRFTS9342TRPBF - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 66mΩ |
| Rated Power Dissipation: | 2W |
| Qg Gate Charge: | 12nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 5.8A |
| Turn-on Delay Time: | 4.6ns |
| Turn-off Delay Time: | 45ns |
| Rise Time: | 13ns |
| Fall Time: | 28ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 2.4V |
| Technology: | Si |
| Height - Max: | 1.3mm |
| Length: | 3mm |
| Input Capacitance: | 595pF |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The IRFTS9342TRPBF is a part of IRFTS9342 series HEXFET power MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in TSOP-6 package.
Features:
- Industry-Standard TSOP-6 Package
- RoHS Compliant Containing no Lead, no Bromide and no Halogen
- MSL1, Consumer Qualification
- Multi-Vendor Compatibility
- Environmentally Friendlier
- Increased Reliability
Applications:
- Battery operated DC motor inverter MOSFET
- System/Load switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.109
9,000
$0.107
15,000
$0.106
30,000
$0.105
60,000+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount