Manufacturer Part #
NCV33275ST5.0T3G
LDO Voltage Regulators 5.0V 300ma Automotive
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
onsemi NCV33275ST5.0T3G - Product Specification
onsemi NCV33275ST5.0T3G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 13V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 0.5V |
| Output Current-Max: | 300mA |
| Operating Temp Range: | -40°C to +125°C |
| Quiescent Current: | 200µA |
| Output Noise: | 160µV |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.171
8,000
$0.169
12,000
$0.168
16,000
$0.167
20,000+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount